MKP1848510914K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1848520094K2

Digi-Key Part Number
MKP1848520094K2-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1848520094K2
Supplier
Description
CAP FILM 2UF 5% 900VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2 µF Film Capacitor - 900V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
2 µF
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
32 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
13,31000 €3,31 €
102,67500 €26,75 €
502,30020 €115,01 €
1002,08630 €208,63 €
5001,55132 €775,66 €
1 0001,44433 €1 444,33 €
2 5001,42293 €3 557,33 €
Additional Resources
AttributeDescription
Other Names1848520094K2
Standard Package115