cms-photo-not-available

MKP1841268255W

MKP1841268255W-ND - Tape & Reel (TR)
Vishay Beyschlag/Draloric/BC Components
MKP1841268255W
CAP FILM 6800PF 10% 250VDC RAD
26 Weeks
6800 pF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet Datasheet
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
6800 pF
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Tape & Reel (TR)
Unit Price
1 5000,22831 €342,47 €
Additional Resources
AttributeDescription
Other Names1841268255W
Standard Package1 500