MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCT 0603
MCT0603 Series

MCT06030C1008FP500

Digi-Key Part Number
MCT0603-1.00-CFTR-ND - Tape & Reel (TR)
MCT0603-1.00-CFCT-ND - Cut Tape (CT)
MCT0603-1.00-CFDKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MCT06030C1008FP500
Supplier
Description
RES SMD 1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,14000 €0,14 €
100,11900 €1,19 €
1000,04660 €4,66 €
1 0000,01948 €19,48 €
2 5000,01786 €44,65 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,01623 €81,15 €
10 0000,01515 €151,50 €
Additional Resources
AttributeDescription
Other Names
MCT0603-1.00-CFTR
MCT0603-1.00-CFCT
MCT0603-1.00-CFDKR
Standard Package5 000