Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Axial
AHT 118_18 x 8 x 0.8

MAL211839229E3

Digi-Key Part Number
4164PHCT-ND - Cut Tape (CT)
4164PHTB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL211839229E3
Supplier
Description
CAP ALUM 22UF 20% 100V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Axial, Can 5.1Ohm 4000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
5.1Ohm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
127.4 mA @ 10 kHz
Impedance
4 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
13,40000 €3,40 €
102,74700 €27,47 €
502,39760 €119,88 €
1002,09790 €209,79 €
Tape & Box (TB)
QtyUnit PriceExt Price
5001,59836 €799,18 €
Additional Resources
AttributeDescription
Other Names
4164PHCT
2222 118 39229
4164PHTB
4164PHCT-NDR
222211839229
4164PHTB-NDR
Standard Package500