Mono-Kap K Series

K154Z10Y5VF53L2

K154Z10Y5VF53L2-ND
Vishay Beyschlag/Draloric/BC Components
K154Z10Y5VF53L2
CAP CER 0.15UF 50V Y5V RADIAL
37 Weeks
0.15 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Datasheet Datasheet
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
Unit Price
20 0000,05507 €1 101,40 €
Additional Resources
AttributeDescription
Standard Package5 000