D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D472M20Z5UF63J5R

Digi-Key Part Number
D472M20Z5UF63J5R-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
D472M20Z5UF63J5R
Supplier
Description
CAP CER 4700PF 50V Z5U RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor Z5U Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
20 0000,03237 €647,40 €
Additional Resources
AttributeDescription
Standard Package1 000