MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC242013902

Digi-Key Part Number
222242013902-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC242013902
Supplier
Description
CAP FILM 3900PF 2% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3900 pF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
3900 pF
Tolerance
±2%
Voltage Rating - AC
160V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
1 0001,01798 €1 017,98 €
Additional Resources
AttributeDescription
Other Names
2222 420 13902
2222 420 13902-ND
2222 420 13902-NDR
222242013902
BFC2 420 13902
BFC2 420 13902
Standard Package1 000