cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238631474

Digi-Key Part Number
BFC238631474-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC238631474
Supplier
Description
CAP FILM 0.47UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
0.47 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.47 µF
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-50°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.319" L x 0.866" W (33.50mm x 22.00mm)
Height - Seated (Max)
1.201" (30.50mm)
Termination
Screw Terminals
Lead Spacing
0.894" (22.70mm)
Applications
Snubber
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5613,10304 €733,77 €
Additional Resources
AttributeDescription
Other Names222238631474
Standard Package56