MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238370752

Digi-Key Part Number
BC2051-ND
Manufacturer
Manufacturer Product Number
BFC238370752
Description
CAP FILM 7500PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
7500 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
7500 pF
Tolerance
±5%
Voltage Rating - AC
900V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2002,88710 €577,42 €
Additional Resources
AttributeDescription
Other Names
2222 383 70752
222238370752
BC2051
BC2051-NDR
BFC2 383 70752
BFC2 383 70752
Standard Package200