MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238370472

Digi-Key Part Number
BC2043-ND
Manufacturer
Manufacturer Product Number
BFC238370472
Description
CAP FILM 4700PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
4700 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
4700 pF
Tolerance
±5%
Voltage Rating - AC
900V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3001,03917 €311,75 €
Additional Resources
AttributeDescription
Other Names
2222 383 70472
222238370472
BC2043
BC2043-NDR
BFC2 383 70472
BFC2 383 70472
Standard Package300