cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238343682

Digi-Key Part Number
BFC238343682-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238343682
Description
CAP FILM 6800PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
6800 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
6800 pF
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1400V (1.4kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
7001,56960 €1 098,72 €
Additional Resources
AttributeDescription
Other Names222238343682
Standard Package700