cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238343222

Digi-Key Part Number
BFC238343222-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238343222
Description
CAP FILM 2200PF 5% 1.4KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
2200 pF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
2200 pF
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1400V (1.4kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
9501,17196 €1 113,36 €
Additional Resources
AttributeDescription
Other Names222238343222
Standard Package950