cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC233845154

Digi-Key Part Number
BFC233845154-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC233845154
Supplier
Description
CAP FILM 0.15UF 10% 800VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.15 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
800V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
7501,13163 €848,72 €
Additional Resources
AttributeDescription
Other Names222233845154
Standard Package750