ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC07000003308JAC00

Digi-Key Part Number
AC07000003308JAC00-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC07000003308JAC00
Supplier
Description
RES 3.3 OHM 7W 5% AXIAL
Detailed Description
3.3 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package500