ACxx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01000003908JA100

Digi-Key Part Number
PPC1W3.9TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC01000003908JA100
Supplier
Description
RES 3.9 OHM 1W 5% AXIAL
Detailed Description
3.9 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
3.9 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other Names
230632833398
2306 328 33398BC
AC1W3.9CT-ND
2306 328 33398
PPC1W3.9TB
AC1W3.9TBINACTIVE
PPC1W3.9CT-NDR
PPC1W3.9CT
PPC1W3.9TB-NDR
AC1W3.9CTINACTIVE
AC1W3.9TB-NDR
AC1W3.9TB-ND
AC1W3.9CT
AC1W3.9TB
AC01W3R900J
Standard Package1 000