DCM3623T50M06A8T70

DigiKey Part Number
1102-DCM3623T50M06A8T70-ND
Manufacturer
Manufacturer Product Number
DCM3623T50M06A8T70
Description
3623 DCM 1/.5 N 5V 180W TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 36A 16V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T50M06A8T70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
36A
Power (Watts)
180 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
91.9%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1257,24000 €257,24 €
10204,32800 €2 043,28 €
25186,43560 €4 660,89 €
50182,58780 €9 129,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:257,24000 €
Unit Price with VAT:308,68800 €