
CCM14S/90-0002 | ||
---|---|---|
Digi-Key Part Number | CCM14S/90-0002-ND | |
Manufacturer | ||
Manufacturer Product Number | CCM14S/90-0002 | |
Description | CARD RACK ASSEMBLY EIA 3UX19X12 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Aluminum Assembled Card Mount Subracks 3U = 5.250" (133.35mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vector Electronics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Assembled Card Mount Subracks | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 4.500" H x 9.600" L (114.30mm x 243.84mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Card Mount System/Subracks |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9403.99.9045 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 255,89000 € | 255,89 € |
Attribute | Description |
---|---|
Standard Package | 1 |