EPM6405I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL6405I

Digi-Key Part Number
38-1012-ND
Manufacturer
US-Lasers Inc.
Manufacturer Product Number
VOL6405I
Supplier
Description
LASER DIODE 640NM 4.8MW 10.4MM
Detailed Description
Laser Diode 640nm 4.8mW 70mA Cylinder (10.4mm Dia)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
US-Lasers Inc.
Series
-
Part Status
Obsolete
Wavelength
640nm
Voltage - Input
-
Current Rating (Amps)
70mA
Power (Watts)
4.8mW
Package / Case
Cylinder (10.4mm Dia)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
38-1012
EPM6405I
Standard Package1