TPS-24-30 | |
---|---|
DigiKey Part Number | 2303-TPS-24-30-ND |
Manufacturer | |
Manufacturer Product Number | TPS-24-30 |
Description | 30W 24V SOLAR PANEL - 21 X 20" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 30 W 43.2 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Power (Watts) - Max | 30 W | |
Current @ Pmpp | 870 mA | |
Voltage @ Pmpp | 34.4 V | |
Current - Short Circuit (Isc) | 970 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 43.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 21.299" L x 20.079" W x 1.181" H (541.00mm x 510.00mm x 30.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 122,99550 € | 2 459,91 € |