AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-4.194304MAHE-B

Digi-Key Part Number
887-1584-ND
Manufacturer
Manufacturer Product Number
AS-4.194304MAHE-B
Description
CRYSTAL 4.194304MHZ 12PF TH
Detailed Description
4.194304 MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Type
Frequency
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Package / Case
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.60.0030
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,56000 €0,56 €
100,46900 €4,69 €
500,42200 €21,10 €
1000,37520 €37,52 €
5000,35644 €178,22 €
Additional Resources
AttributeDescription
Other Names
AS4194304MAHEB
887-1584
3003-AS-4.194304MAHE-B
Standard Package1 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATS041C-ECTS-Frequency Controls0ATS041C-E-ND0,20010 €Similar