
SRCOOL12K | ||
---|---|---|
Digi-Key Part Number | TL1969-ND | |
Manufacturer | ||
Manufacturer Product Number | SRCOOL12K | |
Description | PORTABLE AIR COND 12000 BTU | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Rack A/C Unit, 12000 BTU 19.75" L x 12.60" W x 32.60" H (501.7mm x 320.0mm x 828.0mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Air Conditioning Unit | |
Voltage - Input | 120VAC | |
Specifications | A/C Unit, 12000 BTU | |
Size / Dimension | 19.75" L x 12.60" W x 32.60" H (501.7mm x 320.0mm x 828.0mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 68 lbs (30.8 kg) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8415.10.3060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 917,77000 € | 917,77 € |
5 | 901,37800 € | 4 506,89 € |
10 | 884,98900 € | 8 849,89 € |
Attribute | Description |
---|---|
Other Names | SRCOOL12K-ND TL1969 |
Standard Package | 1 |