P759-0xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P759-010

Digi-Key Part Number
TL2195-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P759-010
Supplier
Description
CABLE KIT SECURE KVM SWITCHS 10'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
USB KVM
Convert From (Adapter End)
DVI-D Dual Link Male, USB - A 2.0 Male, 3.5mm Plug Male
Convert To (Adapter End)
DVI-D Dual Link Male, USB - B 2.0 Male, 3.5mm Plug Male
Length
10.0' (3.05m)
For Use With/Related Products
B002 or B004 Dua2,4 Port-HR-K, B043-DUA8-SL
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
139,95000 €39,95 €
1036,65900 €366,59 €
2535,24840 €881,21 €
5034,07360 €1 703,68 €
10032,19360 €3 219,36 €
25031,25364 €7 813,41 €
50030,54868 €15 274,34 €
Additional Resources
AttributeDescription
Other Names
P759-010-ND
TL2195
Standard Package1