N320-20M

DigiKey Part Number
TL833-ND
Manufacturer
Manufacturer Product Number
N320-20M
Description
FIBER OPTIC CBL LC-LC DUPLEX 20M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
65.6' (20.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
In-Stock: 108
Factory Stock: 200
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,83000 €35,83 €
1029,21000 €292,10 €
2526,93120 €673,28 €
5025,32700 €1 266,35 €
10025,16100 €2 516,10 €
Manufacturers Standard Package
Unit Price without VAT:35,83000 €
Unit Price with VAT:42,99600 €
Alternate Color
FIBER OPTIC CBL LC-LC DUPLEX 20M
In-Stock: 0
Unit Price: 39,97000 €
Alternate Length
FIBER OPTC CBL LC-LC DUPLX 305MM
In-Stock: 282
Unit Price: 18,79000 €
FIBER OPTIC CBL LC-LC DUPLEX 1M
In-Stock: 80
Unit Price: 17,25000 €
FIBER OPTIC CBL LC-LC DUPLEX 61M
In-Stock: 0
Unit Price: 183,05000 €
FIBER OPTIC CBL LC-LC 123.4M
In-Stock: 0
Unit Price: 203,49000 €
FIBER OPTIC CBL LC-LC DUPLEX 30M
In-Stock: 73
Unit Price: 47,63000 €