N318-01M | |
---|---|
DigiKey Part Number | TL1510-ND |
Manufacturer | |
Manufacturer Product Number | N318-01M |
Description | FIBER OPTIC CBL LC-ST DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | ST (2) | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Black, Red | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,65000 € | 16,65 € |
10 | 13,56900 € | 135,69 € |
25 | 12,50920 € | 312,73 € |
50 | 11,76380 € | 588,19 € |
100 | 11,06300 € | 1 106,30 € |
250 | 10,87732 € | 2 719,33 € |
Unit Price without VAT: | 16,65000 € |
---|---|
Unit Price with VAT: | 19,98000 € |