B072-008-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B072-008-1

Digi-Key Part Number
TL2003-ND
Manufacturer
Manufacturer Product Number
B072-008-1
Description
SWITCH KVM 8PORT CAT5E 1U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Product Status
Active
Type
Network KVM
Number of Ports
8
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Includes
Rackmount Kit, Power Cord, Upgrade Cable
Requires
B078-101-xxx
Size
17.00" L x 5.00" W x 1.75" H (431.8mm x 127mm x 44.5mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.41.0150
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1362,23000 €362,23 €
10349,29100 €3 492,91 €
25344,11680 €8 602,92 €