APSX750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSX750

Digi-Key Part Number
TL1986-ND
Manufacturer
Manufacturer Product Number
APSX750
Description
INVERTER 750W 12VDC OR 230VAC
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
12VDC, 230VAC Voltage Input 750 W Power Output Continuous Inverter, UPS 2 AC Outlets IEC 320-C13 International
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Product Status
Active
Type
Inverter, UPS
Voltage - Output
230VAC
Voltage - Input
12VDC, 230VAC
AC Outlets
2
Connector - AC Output
IEC 320-C13
Connector - Voltage Input
Terminals, AC Inlet (IEC-320 C14)
Power - Output Continuous
750 W
Power - Output Surge
1.5 kW
Remote Capability
Yes
Region Utilized
International
Size
9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm)
Features
Auto Power Transfer for UPS Mode, Battery Charger
Weight
19 lbs (8.6 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9570
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1558,46000 €558,46 €
5531,87000 €2 659,35 €
10514,14000 €5 141,40 €
25478,68200 €11 967,05 €
Additional Resources
AttributeDescription
Other Names
TL1986
APSX750-ND
Standard Package1