
TT-242 | ||
---|---|---|
Digi-Key Part Number | 2329-TT-242-ND | |
Manufacturer | Triplett | |
Manufacturer Product Number | TT-242 | |
Description | CABLCUT CABLE CUTTER | |
Detailed Description | Cable Cutter Oval | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Triplett | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | - | |
Features | Black Finish, Ergonomic, Lock Plate, Soft Grips | |
Capacity | 3/8" Dia Multi-Wire |
Resource Type | Link |
---|---|
Datasheets | 270 Series Hand Tools |
HTML Datasheet | 270 Series Hand Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8203.30.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
2 | 16,57000 € | 33,14 € |
Attribute | Description |
---|---|
Other Names | 2329-TT-242 |
Standard Package | 1 |