WAU_T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAU160-750T

Digi-Key Part Number
WAU160-750T-ND
Manufacturer
Triad Magnetics
Manufacturer Product Number
WAU160-750T
Supplier
Description
AC/AC WALL MNT ADAPTER 16V 750MA
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
16VAC 750mA AC/AC External Wall Mount Adapter Fixed Blade Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Triad Magnetics
Series
Package
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
16VAC
Current - Output (Max)
750mA
Power (Watts)
12 W
No Load Power Consumption
210mW (Max)
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-10°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
Approval Agency
cULus
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7001
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50412,78476 €6 443,52 €
Additional Resources
AttributeDescription
Standard Package504