TSM Series_ 2 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM 1215D

Digi-Key Part Number
1951-3236-ND
Manufacturer
Traco Power
Manufacturer Product Number
TSM 1215D
Supplier
Description
DC DC CONVERTER +/-15V 900MW
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V - - 30mA, 30mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Traco Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30mA, 30mA
Power (Watts)
900 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
18-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.31" W x 0.28" H (15.2mm x 8.0mm x 7.1mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in EUR
Tube
QtyUnit PriceExt Price
19,19000 €9,19 €
109,05300 €90,53 €
258,91320 €222,83 €
408,63450 €345,38 €
807,79900 €623,92 €
2307,65974 €1 761,74 €
4407,52043 €3 308,99 €
Additional Resources
AttributeDescription
Other Names
TSM1215D
TSM 1215D-ND
TSM1215D-ND
1951-3236
Standard Package10