TLP5702(D4-TP4,E

DigiKey Part Number
264-TLP5702(D4-TP4,ETR-ND - Tape & Reel (TR)
264-TLP5702(D4-TP4,ECT-ND - Cut Tape (CT)
264-TLP5702(D4-TP4,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5702(D4-TP4,E
Description
OPTOCOUPLER DRIVER SO6
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Rise / Fall Time (Typ)
15ns, 8ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
15V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,88600 €8,86 €
1000,65560 €65,56 €
5000,60248 €301,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,49616 €744,24 €
3 0000,47135 €1 414,05 €
7 5000,46072 €3 455,40 €
10 5000,45009 €4 725,94 €
Manufacturers Standard Package