UCC27611OLEVM-203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27611OLEVM-203

Digi-Key Part Number
296-46013-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
UCC27611OLEVM-203
Supplier
Description
EVALUATION BOARD FOR UCC27611
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
UCC27611 Gate Driver Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
UCC27611
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in EUR
Box
QtyUnit PriceExt Price
151,82000 €51,82 €
Additional Resources
AttributeDescription
Other Names
296-46013
UCC27611OLEVM-203-ND
Standard Package1