
TVS3300DRV-EVM | |
|---|---|
DigiKey Part Number | 296-47032-ND |
Manufacturer | |
Manufacturer Product Number | TVS3300DRV-EVM |
Description | EVAL BOARD FOR TVS3300 |
Customer Reference | |
Detailed Description | TVS3300 - Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | Transient Voltage Suppression (TVS) | |
Embedded | - | |
Utilized IC / Part | TVS3300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

