14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A44515DR

Digi-Key Part Number
296-24790-2-ND - Tape & Reel (TR)
296-24790-1-ND - Cut Tape (CT)
296-24790-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TS12A44515DR
Supplier
Description
IC SWITCH QUAD SPST 14SOIC
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
2.5Ohm (Max)
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
530MHz
Charge Injection
-10.5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5001,01482 €2 537,05 €

Other Suppliers on Digi-Key

72 150In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-TS12A44515DR-NDR
2156-TS12A44515DR
TEXTISTS12A44515DR
-296-24790-1-ND
-TS12A44515DRG4-NDR
TS12A44515DR-ND
TS12A44515DRG4-ND
296-24790-6
-TS12A44515DRG4
TS12A44515DRG4
296-24790-1
296-24790-2
Standard Package2 500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DG444DJ+Analog Devices Inc./Maxim Integrated1 141DG444DJ+-ND7,02000 €Similar