
TRF1222IRTMTG3 | ||
---|---|---|
Digi-Key Part Number | TRF1222IRTMTG3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TRF1222IRTMTG3 | |
Description | IC MIXER 3.3-3.8GHZ UP 32VQFN | |
Detailed Description | RF Mixer IC General Purpose Up Converter 3.3GHz ~ 3.8GHz 32-VQFN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 3.3GHz ~ 3.8GHz | |
Number of Mixers | 1 | |
Gain | 22dB | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | 200mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TRF1222 |
Product Training Modules | RF: RFID Technology and Applications |
HTML Datasheet | TRF1222 |
EDA Models | TRF1222IRTMTG3 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 250 |