


TPS7A0330PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0330PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0330PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0330PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0330PDQNR |
Description | IC REG LINEAR 3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0330PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28920 € | 7,23 € |
| 100 | 0,25140 € | 25,14 € |
| 250 | 0,23356 € | 58,39 € |
| 500 | 0,22276 € | 111,38 € |
| 1 000 | 0,21388 € | 213,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20290 € | 608,70 € |
| 6 000 | 0,19753 € | 1 185,18 € |
| 9 000 | 0,19484 € | 1 753,56 € |
| 15 000 | 0,19186 € | 2 877,90 € |
| 21 000 | 0,19011 € | 3 992,31 € |
| 30 000 | 0,18844 € | 5 653,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

