8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7233QPW

Digi-Key Part Number
TPS7233QPW-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
TPS7233QPW
Supplier
Description
IC REG LINEAR 3.3V 250MA 8TSSOP
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 250mA
Current - Output
250mA
Current - Quiescent (Iq)
225 µA
Current - Supply (Max)
325 µA
PSRR
60dB ~ 50dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
2156-TPS7233QPW-TI
TEXTISTPS7233QPW
Standard Package450
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPS7233QPWRTexas Instruments13 890296-8057-1-ND0,97826 €Direct