32 VFQFN Exposed Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25832QWRHBRQ1

Digi-Key Part Number
296-TPS25832QWRHBRQ1TR-ND - Tape & Reel (TR)
296-TPS25832QWRHBRQ1CT-ND - Cut Tape (CT)
296-TPS25832QWRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25832QWRHBRQ1
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
Automotive, USB Protection PMIC 32-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Applications
Automotive, USB Protection
Current - Supply
700µA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,11000 €5,11 €
104,58400 €45,84 €
254,33320 €108,33 €
1003,75560 €375,56 €
2503,56300 €890,75 €
5003,19706 €1 598,53 €
1 0002,90707 €2 907,07 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0002,90707 €8 721,21 €