SN74AC86D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS14DBR

Digi-Key Part Number
296-26505-2-ND - Tape & Reel (TR)
296-26505-1-ND - Cut Tape (CT)
296-26505-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LS14DBR
Supplier
Description
IC INVERT SCHMITT 6CH 6IN 14SSOP
Manufacturer Standard Lead Time
35
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Logic Level - Low
0.5V
Logic Level - High
1.9V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
1 (Unlimited)
EAR99
8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,80000 €0,80 €
100,71700 €7,17 €
250,68040 €17,01 €
1000,55900 €55,90 €
2500,52256 €130,64 €
5000,46180 €230,90 €
1 0000,40126 €401,26 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,40127 €802,54 €
-SN74LS14DBRG4
296-26505-1
296-26505-2
2156-SN74LS14DBR
SN74LS14DBRE4
SN74LS14DBRG4
296-26505-6
SN74LS14DBRE4-ND
SN74LS14DBR-ND
SN74LS14DBRG4-ND
-SN74LS14DBRG4-NDR
TEXTISSN74LS14DBR
2 000