
SN74F04NSR | |
|---|---|
DigiKey Part Number | 296-29974-2-ND - Tape & Reel (TR) 296-29974-1-ND - Cut Tape (CT) 296-29974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F04NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4.3 mA | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,36990 € | 36,99 € |
| 250 | 0,34508 € | 86,27 € |
| 500 | 0,33006 € | 165,03 € |
| 1 000 | 0,32640 € | 326,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30754 € | 615,08 € |
| 4 000 | 0,29916 € | 1 196,64 € |
| 6 000 | 0,29497 € | 1 769,82 € |
| 10 000 | 0,29033 € | 2 903,30 € |
| 14 000 | 0,28761 € | 4 026,54 € |
| 20 000 | 0,28500 € | 5 700,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

