8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3306PWR

Digi-Key Part Number
296-6478-2-ND - Tape & Reel (TR)
296-6478-1-ND - Cut Tape (CT)
296-6478-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74CBTD3306PWR
Supplier
Description
IC BUS SWITCH 1 X 1:1 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,56000 €0,56 €
100,49700 €4,97 €
250,46680 €11,67 €
1000,38080 €38,08 €
2500,35368 €88,42 €
5000,30102 €150,51 €
1 0000,24848 €248,48 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,24848 €496,96 €
Additional Resources
AttributeDescription
Other Names
296-6478-6-NDR
-296-6478-1
-SN74CBTD3306PWR-NDR
296-6478-1
2156-SN74CBTD3306PWR
296-6478-2
-296-6478-1-ND
296-6478-6
Standard Package2 000