
LMV7291MG/NOPB | |
|---|---|
DigiKey Part Number | LMV7291MG/NOPBTR-ND - Tape & Reel (TR) LMV7291MG/NOPBCT-ND - Cut Tape (CT) LMV7291MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7291MG/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7291MG/NOPB Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 1.8µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V, ±0.9V ~ 2.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,13480 € | 28,37 € |
| 100 | 1,01240 € | 101,24 € |
| 250 | 0,95384 € | 238,46 € |
| 500 | 0,91882 € | 459,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,88956 € | 889,56 € |
| 2 000 | 0,86567 € | 1 731,34 € |
| 3 000 | 0,85370 € | 2 561,10 € |
| 5 000 | 0,84045 € | 4 202,25 € |
| 7 000 | 0,83270 € | 5 828,90 € |
| 10 000 | 0,82525 € | 8 252,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,04000 € |

