SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DIM7-1.2/NOPB

Digi-Key Part Number
LM4041DIM7-1.2/NOPBTR-ND - Tape & Reel (TR)
LM4041DIM7-1.2/NOPBCT-ND - Cut Tape (CT)
LM4041DIM7-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4041DIM7-1.2/NOPB
Supplier
Description
IC VREF SHUNT 1% SC70-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,70000 €0,70 €
100,61100 €6,11 €
250,57360 €14,34 €
1000,46800 €46,80 €
2500,43464 €108,66 €
5000,36994 €184,97 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,30537 €305,37 €
Additional Resources
AttributeDescription
Other Names
LM4041DIM7-1.2/NOPBDKR
LM4041DIM7-1.2/NOPBTR
LM4041DIM7-1.2/NOPB-ND
TEXTISLM4041DIM7-1.2/NOPB
LM4041DIM7-1.2/NOPBCT
-LM4041DIM7
2156-LM4041DIM7-1.2/NOPB-TI
LM4041DIM712NOPB
Standard Package1 000