108-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S8933-IBZ50-A2

Digi-Key Part Number
296-25713-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3S8933-IBZ50-A2
Supplier
Description
IC MCU 32BIT 256KB FLASH 108BGA
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 108-BGA (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
50MHz
Connectivity
CANbus, Ethernet, I²C, IrDA, Microwire, SPI, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
36
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
108-LFBGA
Supplier Device Package
108-BGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
296-25713
-LM3S8933-IBZ50-A2-NDR
-296-25713-ND
-LM3S8933-IBZ50
Standard Package1 000