8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385DR-2-5

Digi-Key Part Number
296-31669-2-ND - Tape & Reel (TR)
296-31669-1-ND - Cut Tape (CT)
296-31669-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM385DR-2-5
Supplier
Description
IC VREF SHUNT 3% 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,62000 €0,62 €
100,54700 €5,47 €
250,51400 €12,85 €
1000,41940 €41,94 €
2500,38956 €97,39 €
5000,33156 €165,78 €
1 0000,27369 €273,69 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,27369 €684,23 €
Additional Resources
AttributeDescription
Other Names
296-31669-6
TEXTISLM385DR-2-5
LM385DR-2-5-ND
LM385DR25
296-31669-2
LM385DRE4-2-5-ND
LM385DRE4-2-5
296-31669-1
2156-LM385DR-2-5
Standard Package2 500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM285MX-2.5/NOPBTexas Instruments5 873LM285MX-2.5/NOPBCT-ND1,00000 €Similar
LM385MX-2.5/NOPBTexas Instruments3 272LM385MX-2.5/NOPBCT-ND0,77000 €Similar
LM385BM-2.5/NOPBTexas Instruments149LM385BM-2.5/NOPB-ND1,36000 €Similar