4-DSBGA-YZB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD23202W10

Digi-Key Part Number
296-40000-2-ND - Tape & Reel (TR)
296-40000-1-ND - Cut Tape (CT)
296-40000-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CSD23202W10
Supplier
Description
MOSFET P-CH 12V 2.2A 4DSBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
P-Channel 12 V 2.2A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
53mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
512 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (1x1)
Package / Case
4-UFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,38000 €0,38 €
100,32700 €3,27 €
1000,24450 €24,45 €
5000,19208 €96,04 €
1 0000,14842 €148,42 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,13890 €416,70 €
Additional Resources
AttributeDescription
Other Names
CSD23202W10-ND
296-40000-2
296-40000-1
-296-40000-1-ND
296-40000-6
Standard Package3 000