$name
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 317
Unit Price: 5,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 114
Unit Price: 3,53925 €
Datasheet

CDCE906PWG4

DigiKey Part Number
CDCE906PWG4-ND
Manufacturer
Manufacturer Product Number
CDCE906PWG4
Description
IC PLL FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCE906PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/No
Frequency - Max
167MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number