64-BGA-ZVA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-BGA-ZVA
CDC7005ZVAT

CDC7005ZVAT

Digi-Key Part Number
296-15744-2-ND - Tape & Reel (TR)
296-15744-1-ND - Cut Tape (CT)
296-15744-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CDC7005ZVAT
Supplier
Description
IC CLK SYNC/JITTER CLEANER 64BGA
Detailed Description
Clock Synchronizer and Jitter Cleaner IC 800MHz 1 64-LFBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Synchronizer and Jitter Cleaner
PLL
No
Input
LVCMOS, LVPECL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-BGA (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
25016,96504 €4 241,26 €
Cut Tape (CT)
QtyUnit PriceExt Price
117,61000 €17,61 €
1016,23600 €162,36 €
Additional Resources
AttributeDescription
Other Names
-296-15744-1-ND
296-15744-2
296-15744-1
-CDC7005ZVAT-NDR
296-15744-2-NDR
296-15744-1-NDR
296-15744-6
2156-CDC7005ZVAT
-296-15744-1
TEXTISCDC7005ZVAT
Standard Package250