16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT365E

Digi-Key Part Number
296-2149-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74HCT365E
Supplier
Description
IC BUF NON-INVERT 5.5V 16DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1 2250,32033 €392,40 €
Additional Resources
AttributeDescription
Other Names
CD74HCT365EG4
296-2149-5
CD74HCT365EE4-ND
-CD74HCT365E-NDR
-CD74HCT365EE4-NDR
CD74HCT365EG4-ND
-296-2149-5-ND
CD74HCT365EE4
-CD74HCT365EE4
CD74HCT365
-296-2149-5
74HCT365
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74HCT251D,653Nexperia USA Inc.181727-7563-1-ND0,59000 €Similar