16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4053M96G3

Digi-Key Part Number
296-CD74HC4053M96G3TR-ND - Tape & Reel (TR)
296-CD74HC4053M96G3CT-ND - Cut Tape (CT)
296-CD74HC4053M96G3DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74HC4053M96G3
Supplier
Description
IC MUX/DEMUX 2X1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,55000 €0,55 €
100,46700 €4,67 €
250,43520 €10,88 €
1000,34810 €34,81 €
2500,32328 €80,82 €
5000,27354 €136,77 €
1 0000,21136 €211,36 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,20526 €513,15 €
Additional Resources
AttributeDescription
Other Names
296-CD74HC4053M96G3DKR
296-31592-6
CD74HC4053M96G3-ND
296-31592-1-ND
296-31592-6-ND
296-31592-2-ND
296-CD74HC4053M96G3TR
296-31592-1
296-31592-2
296-CD74HC4053M96G3CT
Standard Package2 500