14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC30PWR

Digi-Key Part Number
296-28615-2-ND - Tape & Reel (TR)
296-28615-1-ND - Cut Tape (CT)
296-28615-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74HC30PWR
Supplier
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
NAND Gate IC 1 Channel - 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5V ~ 1.8V
Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,41000 €0,41 €
100,35100 €3,51 €
250,32720 €8,18 €
1000,26170 €26,17 €
2500,24304 €60,76 €
5000,20566 €102,83 €
1 0000,15892 €158,92 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,15434 €308,68 €
Additional Resources
AttributeDescription
Other Names
CD74HC30PWRE4-ND
CD74HC30PWRE4
-296-28615-1-ND
-CD74HC30PWRE4-NDR
296-28615-1
-CD74HC30PWR-NDR
296-28615-2
-CD74HC30PWRG4-NDR
CD74HC30PWR-ND
-CD74HC30PWRG4
296-28615-6
-CD74HC30PWRE4
Standard Package2 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MC74HC30ADTR2Gonsemi262MC74HC30ADTR2GOSCT-ND0,54000 €Similar
74HC30PW-Q100JNexperia USA Inc.2 3481727-8400-1-ND0,40000 €Similar